There are no models available for this part yet.
Overview of RD9S10JT2S by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RD9S10JT2S by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-RD9S10JT2S-600081-ND
|
DigiKey | CONN D-SUB RCPT 9POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$62.0727 / $161.9100 | Buy Now | |
DISTI #
276-RD9S10JT2S
|
Mouser Electronics | D-Sub Standard Connectors DSUB 9F CRIMP GF SS RoHS: Not Compliant | 0 |
|
$34.1800 / $43.5900 | Order Now | |
DISTI #
POSRD9S10JT2S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSRD9S10JT2S
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
RD9S10JT2S
|
PEI Genesis | DSUB 9F CRIMP GF SS | 0 |
|
Buy Now |