Datasheets
RD9M10ANV3Z by: Amphenol Positronic

D Subminiature Connector,

Part Details for RD9M10ANV3Z by Amphenol Positronic

Overview of RD9M10ANV3Z by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RD9M10ANV3Z

Part # Distributor Description Stock Price Buy
DISTI # 3937-RD9M10ANV3Z-600081-ND
DigiKey CONN D-SUB PLUG 9POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT 27
In Stock
  • 1 $576.5300
  • 10 $429.1450
  • 25 $327.7272
  • 50 $280.0364
  • 100 $221.0546
$221.0546 / $576.5300 Buy Now
DISTI # 276-RD9M10ANV3Z
Mouser Electronics D-Sub Standard Connectors DSUB 9M CRIMP GF TIN RoHS: Compliant 0
  • 1 $164.7800
  • 10 $152.6800
  • 25 $147.2100
  • 50 $146.1000
$146.1000 / $164.7800 Order Now
DISTI # POSRD9M10ANV3Z
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSRD9M10ANV3Z
Interstate Connecting Components   0
Buy Now
DISTI # RD9M10ANV3Z
PEI Genesis DSUB 9M CRIMP GF TIN Min Qty: 1 3
  • 1 $101.3600
$101.3600 Buy Now

Part Details for RD9M10ANV3Z

RD9M10ANV3Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RD9M10ANV3Z Part Data Attributes

RD9M10ANV3Z Amphenol Positronic
Buy Now Datasheet
Compare Parts:
RD9M10ANV3Z Amphenol Positronic D Subminiature Connector,
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029
Body Breadth 0.494 inch
Body Depth 0.411 inch
Body Length 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 4 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V
Durability 1000 Cycles
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE
Mating Information MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .120
Mounting Option 2 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 7.5 A
Reference Standard CSA;MIL;UL
Shell Finish TIN
Shell Material STEEL
Shell Size 1/E
Terminal Length 0.17 inch
Termination Type CRIMP
Total Number of Contacts 9
UL Flammability Code 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD9M10ANV3Z by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD9M10ANV3Z by Amphenol Positronic

Select Manufacturer
Which Manufacturer of RD9M10ANV3Z would you like to use for your alert(s)?
  • Please alert me when RD9M10ANV3Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD9M10ANV3Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD9M10ANV3Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD9M10ANV3Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD9M10ANV3Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD9M10ANV3Z by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: