Part Details for RD9M1000X/AA by Amphenol Positronic
Overview of RD9M1000X/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD9M1000X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-RD9M1000X/AA-600081-ND
|
DigiKey | CONN D-SUB PLUG 9POS CRIMP Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-RD9M1000X/AA
|
Mouser Electronics | D-Sub Standard Connectors DSUB 9M CRIMP GF TIN RoHS: Compliant | 0 |
|
$19.2200 / $25.9400 | Order Now |
DISTI #
POSRD9M1000X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD9M1000X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
RD9M1000X/AA
|
PEI Genesis | DSUB 9M CRIMP GF TIN Min Qty: 1 | 3 |
|
$22.1200 | Buy Now |
Part Details for RD9M1000X/AA
RD9M1000X/AA CAD Models
RD9M1000X/AA Part Data Attributes
|
RD9M1000X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD9M1000X/AA
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RD9M1000X/AA
This table gives cross-reference parts and alternative options found for RD9M1000X/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD9M1000X/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-009-113R031 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | NorComp | RD9M1000X/AA vs 172-009-113R031 |
JEY-9P-1A2E90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | RD9M1000X/AA vs JEY-9P-1A2E90 |
L777SDE09PA4CH4F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD9M1000X/AA vs L777SDE09PA4CH4F |
MD9M50000-14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | RD9M1000X/AA vs MD9M50000-14 |
JES-9P-3A3J14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | RD9M1000X/AA vs JES-9P-3A3J14 |
JEY-9P-1A2C | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | RD9M1000X/AA vs JEY-9P-1A2C |
L17DEFRA09PC309 | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD9M1000X/AA vs L17DEFRA09PC309 |
L717SDEG09POL2RM8C309 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | RD9M1000X/AA vs L717SDEG09POL2RM8C309 |
L77DFE09P | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | RD9M1000X/AA vs L77DFE09P |
JEY-9P-1A2F90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | RD9M1000X/AA vs JEY-9P-1A2F90 |