Part Details for RD901F-40-15K-B10K-00DL1 by Taiwan Alpha Electronic Co Ltd
Overview of RD901F-40-15K-B10K-00DL1 by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655BZAT1B10KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Straight exit metalized hood with short screws | |
8655BZBT1B10KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 25 way Straight exit metalized hood with short screws | |
8655BZCT1B10KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 37 way Straight exit metalized hood with short screws |
Price & Stock for RD901F-40-15K-B10K-00DL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1940F-15K-B10K
|
Mouser Electronics | Potentiometers 9mm Linear 10K Knurled Shaft RoHS: Compliant | 0 |
|
$2.2800 / $2.4100 | Order Now |