Part Details for RD8147-64-0M2 by Schaffner
Overview of RD8147-64-0M2 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD8147-64-0M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2348-ND
|
DigiKey | CMC 200UH 64A 4LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8 In Stock |
|
$58.9500 / $80.1700 | Buy Now |
DISTI #
631-RD8147-64-0M2
|
Mouser Electronics | Common Mode Chokes / Filters CHOKE 64A 0.2mH/path CURRENT-COMPENSATED RoHS: Compliant | 0 |
|
$62.7200 | Order Now |
|
Onlinecomponents.com | Common Mode Choke, 0.2 mH, -30 - +50%, 64A IDC, 1.1mOhms, RD Series | Schaffner RD8147-64-0M2 RoHS: Compliant | 0 |
|
$58.5400 / $122.6200 | Buy Now |
DISTI #
RD8147-64-0M2
|
TME | Inductor: wire with current compensation, THT, 200uH, 600VAC Min Qty: 24 | 0 |
|
$69.5600 | RFQ |
DISTI #
000000000000092069
|
Sager | Common Mode Chokes / Filters CHOKE 64A 0.2mH/path CURRENT-COMPENSATED Min Qty: 1 | 0 |
|
$58.9500 / $64.6000 | Buy Now |