Part Details for RD8147-16-3M0 by Schaffner
Overview of RD8147-16-3M0 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD8147-16-3M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2347-ND
|
DigiKey | CMC 3MH 16A 4LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.7250 / $67.9300 | Buy Now |
DISTI #
631-RD8147-16-3M0
|
Mouser Electronics | Common Mode Chokes / Filters CHOKE 16A 3mH/path CURRENT-COMPENSATED RoHS: Compliant | 0 |
|
$51.8400 | Order Now |
|
Onlinecomponents.com | Common Mode Choke, 4 mH, -30 - +50%, 16A IDC, 9.25mOhms, RD Series | Schaffner RD8147-16-3M0 RoHS: Compliant |
16 Partner Stock |
|
$55.1800 / $74.5500 | Buy Now |
DISTI #
RD8147-16-3M0
|
TME | Inductor: wire with current compensation, THT, 3mH, 600VAC, 16A Min Qty: 24 | 0 |
|
$57.4900 | RFQ |
DISTI #
000000000000092065
|
Sager | Common Mode Chokes / Filters CHOKE 16A 3mH/path CURRENT-COMPENSATED Min Qty: 1 | 0 |
|
$47.2600 / $53.4000 | Buy Now |
|
Master Electronics | Common Mode Choke, 4 mH, -30 - +50%, 16A IDC, 9.25mOhms, RD Series | Schaffner RD8147-16-3M0 RoHS: Compliant |
16 Partner Stock |
|
$55.1800 / $74.5500 | Buy Now |