Part Details for RD8127-36-3M0 by TE Connectivity
Overview of RD8127-36-3M0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD8127-36-3M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B3587
|
Newark | Rd High Current Common Mode 600Vac/850Vdc, 36A, 3Mh Rohs Compliant: Yes |Schaffner Te Connectivity RD8127-36-3M0 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.8000 / $78.9000 | Buy Now |
DISTI #
RD8127-36-3M0
|
Avnet Abacus | Choke, Common Mode, 3 mH, 36 A (Alt: RD8127-36-3M0) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |