Part Details for RD80-3-508 by Eaton Corporation
Overview of RD80-3-508 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD80-3-508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD80-3-508
|
Avnet Americas | SWITCH 80A NON-F 3P UL508 - Bulk (Alt: RD80-3-508) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$166.0786 / $195.8705 | Buy Now |
DISTI #
504-RD80-3-508
|
Mouser Electronics | Control Switches 80A Switch 3Pole UL508 Non Fusible RoHS: Compliant | 0 |
|
$229.5900 / $236.4800 | Order Now |
DISTI #
69168284
|
Verical | Electromechanical Switch Non-Fused Disconnect Switch 3P 80A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2116 | Americas - 2 |
|
$230.0610 / $245.2320 | Buy Now |