Part Details for RD8.2UM-T1-A by Renesas Electronics Corporation
Overview of RD8.2UM-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for RD8.2UM-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD8.2UM-T1-A
|
Avnet Americas | Diode Zener Single 8.2V 150mW 2-Pin Ultra Super Mini-Mold - Tape and Reel (Alt: RD8.2UM-T1-A) RoHS: Compliant Min Qty: 4209 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 42000 Partner Stock |
|
$0.0866 | Buy Now |
|
Rochester Electronics | RD8.2UM-T1-A - ZENER DIODES 2PIN ULTRA SUPER MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 42000 |
|
$0.0736 / $0.0866 | Buy Now |