Part Details for RD74LVC1G08WPE by Renesas Electronics Corporation
Overview of RD74LVC1G08WPE by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD74LVC1G08WPE
RD74LVC1G08WPE CAD Models
RD74LVC1G08WPE Part Data Attributes
|
RD74LVC1G08WPE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD74LVC1G08WPE
Renesas Electronics Corporation
LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, 0.70 X 1.10 MM, 0.40 MM PITCH, 0.40 MM HEIGHT, FBGA-5
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B5 | |
Length | 1.1 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.7 mm |
Alternate Parts for RD74LVC1G08WPE
This table gives cross-reference parts and alternative options found for RD74LVC1G08WPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD74LVC1G08WPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G08YZPR | LVC/LCX/Z SERIES, 2-INPUT AND GATE, BGA5, GREEN, DSBGA-5 | Rochester Electronics LLC | RD74LVC1G08WPE vs SN74LVC1G08YZPR |
SN74LVC1G08YZAR | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, GREEN, MO-211EA, DSBGA-5 | Texas Instruments | RD74LVC1G08WPE vs SN74LVC1G08YZAR |
HD74LVC1G08CPE | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, 0.50 MM HEIGHT, 0.50 MM PITCH, WCSP-5 | Renesas Electronics Corporation | RD74LVC1G08WPE vs HD74LVC1G08CPE |
SN74LVC1G08YEPR | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, DSBGA-5 | Rochester Electronics LLC | RD74LVC1G08WPE vs SN74LVC1G08YEPR |
HD74LVC1G08CLE | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, 0.50 MM HEIGHT, 0.50 MM PITCH, WCSP-5 | Renesas Electronics Corporation | RD74LVC1G08WPE vs HD74LVC1G08CLE |
SN74LVC1G08YEAR | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, MO-211EA, DSBGA-5 | Rochester Electronics LLC | RD74LVC1G08WPE vs SN74LVC1G08YEAR |
SN74LVC1G08YEPR | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, DSBGA-5 | Texas Instruments | RD74LVC1G08WPE vs SN74LVC1G08YEPR |
SN74LVC1G08YEAR | LVC/LCX/Z SERIES, 2-INPUT AND GATE, PBGA5, MO-211EA, DSBGA-5 | Texas Instruments | RD74LVC1G08WPE vs SN74LVC1G08YEAR |