Part Details for RD74HV1G32VSH1 by Renesas Electronics Corporation
Results Overview of RD74HV1G32VSH1 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD74HV1G32VSH1 Information
RD74HV1G32VSH1 by Renesas Electronics Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for RD74HV1G32VSH1
RD74HV1G32VSH1 CAD Models
RD74HV1G32VSH1 Part Data Attributes
|
RD74HV1G32VSH1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD74HV1G32VSH1
Renesas Electronics Corporation
HV SERIES, 2-INPUT OR GATE, PDSO5, 1.20 X 1.60 MM, 0.50 MM PITCH, PLASTIC, USON-5
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SON | |
Package Description | VSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HV | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0025 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 85 ns | |
Propagation Delay (tpd) | 85 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for RD74HV1G32VSH1
This table gives cross-reference parts and alternative options found for RD74HV1G32VSH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD74HV1G32VSH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NC7S86CW | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS | RD74HV1G32VSH1 vs NC7S86CW |
IDT74LVC1GU04ADY8 | Integrated Device Technology Inc | Check for Price | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, 0.65 MM PITCH, PLASTIC, SOP-5 | RD74HV1G32VSH1 vs IDT74LVC1GU04ADY8 |
NC7SV38P5X | Fairchild Semiconductor Corporation | Check for Price | TinyLogic ULP-A 2-Input NAND Gate (Open Drain Output), 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | RD74HV1G32VSH1 vs NC7SV38P5X |
935279065125 | Nexperia | Check for Price | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | RD74HV1G32VSH1 vs 935279065125 |
74AUP1G04GW,125 | NXP Semiconductors | Check for Price | 74AUP1G04 - Low-power inverter TSSOP 5-Pin | RD74HV1G32VSH1 vs 74AUP1G04GW,125 |
TC7SET04FTE85L | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SSOP-5, Gate | RD74HV1G32VSH1 vs TC7SET04FTE85L |
74LX1G03STR | STMicroelectronics | Check for Price | TTL/H/L SERIES, 2-INPUT NAND GATE, PDSO5, SOT-23, 5 PIN | RD74HV1G32VSH1 vs 74LX1G03STR |
SN74LVC1GU04ADCKR | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SO-5 | RD74HV1G32VSH1 vs SN74LVC1GU04ADCKR |
MC74HC1GU04DFT2 | onsemi | Check for Price | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | RD74HV1G32VSH1 vs MC74HC1GU04DFT2 |
NC7ST04M5 | onsemi | $0.3036 | TinyLogic HST Inverter, 250-REEL | RD74HV1G32VSH1 vs NC7ST04M5 |