Part Details for RD717 by Thomas & Betts
Overview of RD717 by Thomas & Betts
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RD717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B0440
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:8Awg, Conductor Area Csa:-, Product Range:Sta-Kon Rd Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RD717 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 739 |
|
$1.6100 / $1.9700 | Buy Now |
|
Bisco Industries | 206 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG Copper Red 39.11mm Electro Tin |
295 In Stock 600 On Order |
|
$1.5400 / $1.7900 | Buy Now |
DISTI #
3093761
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED RoHS: Compliant Min Qty: 1 Container: Each | 969 |
|
$2.3546 / $2.7384 | Buy Now |
DISTI #
3093761
|
Farnell | TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Each | 739 |
|
$1.7283 / $2.1166 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG Copper Red 39.11mm Electro Tin |
295 In Stock 600 On Order |
|
$1.5400 / $1.7900 | Buy Now |
Part Details for RD717
RD717 CAD Models
RD717 Part Data Attributes:
|
RD717
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RD717
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |