Part Details for RD7137-16-2M8 by Schaffner
Overview of RD7137-16-2M8 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD7137-16-2M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2024-ND
|
DigiKey | CMC 2.8MH 16A 3LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
11 In Stock |
|
$25.3124 / $38.4100 | Buy Now |
DISTI #
631-RD7137-16-2M8
|
Mouser Electronics | Common Mode Chokes / Filters CHOKE 16A 2.8mH/path CURRENT-COMPENSATED RoHS: Compliant | 0 |
|
$26.9300 | Order Now |
|
Onlinecomponents.com | Common Mode Chokes Triple 2.8mH 1kHz 16A 10.7mOhm DCR Thru-Hole RoHS: Compliant |
5 Partner Stock |
|
$25.9900 / $28.3200 | Buy Now |
DISTI #
RD7137-16-2M8
|
TME | Inductor: wire with current compensation, THT, 2.8mH, 600VAC Min Qty: 50 | 0 |
|
$29.1500 | RFQ |
DISTI #
000000000000092050
|
Sager | Common Mode Chokes / Filters CHOKE 16A 2.8mH/path CURRENT-COMPENSATED Min Qty: 1 | 0 |
|
$24.5500 / $29.3500 | Buy Now |
|
Master Electronics | Common Mode Chokes Triple 2.8mH 1kHz 16A 10.7mOhm DCR Thru-Hole RoHS: Compliant |
5 Partner Stock |
|
$25.9900 / $28.3200 | Buy Now |