Part Details for RD7127-36-1M0 by Schaffner
Overview of RD7127-36-1M0 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD7127-36-1M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B3575
|
Newark | Rd High Current Common Mode 600Vac/850Vdc, 36A, 1Mh Rohs Compliant: Yes |Schaffner RD7127-36-1M0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3900 / $32.9900 | Buy Now |
DISTI #
817-1626-ND
|
DigiKey | CMC 1MH 36A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
50 In Stock |
|
$26.5900 | Buy Now |
DISTI #
631-RD7127-36-1M0
|
Mouser Electronics | Common Mode Chokes / Filters CHOKE 36A 1mH/path CURRENT-COMPENSATED RoHS: Compliant | 59 |
|
$25.3400 / $26.5900 | Buy Now |
DISTI #
70027884
|
RS | Common Mode Choke, 2 mH, -30 - +50%, 36A IDC, 3.3mOhms, RD Series | Schaffner RD7127-36-1M0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6200 / $38.4700 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 1mH 1kHz 36A 3.3mOhm DCR Thru-Hole RoHS: Compliant |
12 In Stock |
|
$27.0700 / $40.2300 | Buy Now |
DISTI #
RD7127-36-1M0
|
TME | Inductor: wire with current compensation, THT, 1mH, 36A, 3.3mΩ Min Qty: 50 | 0 |
|
$28.7800 | RFQ |
DISTI #
000000000000092047
|
Sager | Common Mode Chokes / Filters CHOKE 36A 1mH/path CURRENT-COMPENSATED Min Qty: 1 | 0 |
|
$25.6300 / $30.2900 | Buy Now |
DISTI #
RD7127-36-1M0
|
Avnet Abacus | Choke, Common Mode, 1 mH, 36 A (Alt: RD7127-36-1M0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 1mH 1kHz 36A 3.3mOhm DCR Thru-Hole RoHS: Compliant |
12 In Stock |
|
$27.0700 / $40.2300 | Buy Now |