Part Details for RD7-24S033R by Adam Technologies Inc
Overview of RD7-24S033R by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD7-24S033R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RD7-24S033R-ND
|
DigiKey | DC-DC CONVERTER, ISOLATED MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tube |
110 In Stock |
|
$4.8282 / $6.0700 | Buy Now |
DISTI #
737-RD7-24S033R
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Isolated Module, Single Output, 18V-36VDC Input, 5VDC Output, 3W RoHS: Compliant | 0 |
|
$4.7100 / $5.7100 | Order Now |
DISTI #
V99:2348_28826080
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 3.3V 0.7A 3W Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2420 | Americas - 110 |
|
$5.5080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2500 / $5.3500 | Buy Now |
DISTI #
82777759
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 0.7A 3W Min Qty: 2 Package Multiple: 1 Date Code: 2420 | Americas - 110 |
|
$5.5080 | Buy Now |
DISTI #
C1S105400249337
|
Chip1Stop | Unclassified | 110 |
|
$5.5080 | Buy Now |