Part Details for RD63T180 by Siemens
Overview of RD63T180 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD63T180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-RD63T180-ND
|
DigiKey | TRIP FOR RD6 3P 600V 1800A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$15,908.6500 | Buy Now |
DISTI #
982-RD63T180
|
Mouser Electronics | Circuit Breakers TRIP FOR RD6 3P 600V 1800A | 0 |
|
$21,770.7400 | Order Now |
DISTI #
71554876
|
RS | TRIP FOR RD6 3P 600V 1800A | Siemens RD63T180 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19,699.6300 / $20,736.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15,339.6000 / $15,810.3500 | Buy Now |