There are no models available for this part yet.
Overview of RD6.2FM-T1-AZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RD6.2FM-T1-AZ by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 605 |
|
$0.2900 / $0.5800 | Buy Now |
CAD Models for RD6.2FM-T1-AZ by Renesas Electronics Corporation
Part Data Attributes for RD6.2FM-T1-AZ by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
POMM
|
Pin Count
|
2
|
Manufacturer Package Code
|
PRZZ0002ZA-A2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
40 Ω
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Voltage Tol-Max
|
6.4%
|
Working Test Current
|
5 mA
|
Alternate Parts for RD6.2FM-T1-AZ
This table gives cross-reference parts and alternative options found for RD6.2FM-T1-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD6.2FM-T1-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD6.2FM-T2-AZ | RD6.2FM-T2-AZ | Renesas Electronics Corporation | RD6.2FM-T1-AZ vs RD6.2FM-T2-AZ |
RD6.2FM-T1-AY | RD6.2FM-T1-AY | Renesas Electronics Corporation | RD6.2FM-T1-AZ vs RD6.2FM-T1-AY |