Part Details for RD5122-10-6M0 by TE Connectivity
Results Overview of RD5122-10-6M0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD5122-10-6M0 Information
RD5122-10-6M0 by TE Connectivity is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RD5122-10-6M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B3561
|
Newark | Rd High Current Common Mode 600Vac/850Vdc, 10A, 6Mh Rohs Compliant: Yes |Schaffner Te Connectivity R... more RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6500 / $15.5400 | Buy Now |
DISTI #
70027731
|
RS | Current Compensated Choke, 6001 uH, -30 - +50%, 10A IDC, 24.25mOhms, RD Series | Schaffner / TE Conn... more RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7000 / $14.9400 | RFQ |
DISTI #
RD5122-10-6M0
|
Avnet Abacus | Choke Common Mode 6 mH 10 A (Alt: RD5122-10-6M0) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |