Part Details for RD5122-10-6M0 by Schaffner
Overview of RD5122-10-6M0 by Schaffner
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD5122-10-6M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B3561
|
Newark | Rd High Current Common Mode 600Vac/850Vdc, 10A, 6Mh Rohs Compliant: Yes |Schaffner RD5122-10-6M0 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6500 / $15.5400 | Buy Now |
DISTI #
817-2328-ND
|
DigiKey | CMC 6MH 10A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
112 In Stock |
|
$13.2500 | Buy Now |
DISTI #
631-RD5122-10-6M0
|
Mouser Electronics | Common Mode Chokes / Filters CHOKE 10A 6mH/path CURRENT-COMPENSATED RoHS: Compliant | 76 |
|
$13.2500 | Buy Now |
DISTI #
70027731
|
RS | Current Compensated Choke, 6001 uH, -30 - +50%, 10A IDC, 24.25mOhms, RD Series | Schaffner RD5122-10-6M0 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7000 / $14.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
44 Partner Stock 14 Factory Stock |
|
$12.9100 / $17.5300 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | 76 |
|
$18.0200 / $21.2000 | Buy Now | |
DISTI #
RD5122-10-6M0
|
TME | Inductor: wire with current compensation, THT, 6mH, 10A, 24.25mΩ Min Qty: 105 | 0 |
|
$14.3800 | RFQ |
DISTI #
000000000000092034
|
Sager | Common Mode Chokes / Filters CHOKE 10A 6mH/path CURRENT-COMPENSATED Min Qty: 1 | 0 |
|
$12.7700 / $15.0900 | Buy Now |
DISTI #
RD5122-10-6M0
|
Avnet Abacus | Choke, Common Mode, 6 mH, 10 A (Alt: RD5122-10-6M0) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |