RD50M10000-15
Amphenol Positronic
Description: D Subminiature Connector,

Overview of RD50M10000-15 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RD50M10000-15 by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 48AJ4126
Newark Rd50M10000-15 |Positronic RD50M10000-15 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $213.8100
  • 10 $190.2800
  • 25 $184.1400
  • 50 $172.8900
  • 100 $162.6600
$162.6600 / $213.8100 Buy Now
DISTI # 3937-RD50M10000-15-ND
DigiKey D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 27
In Stock
  • 1 $304.6400
  • 10 $226.7640
  • 25 $173.1820
  • 50 $147.9636
  • 100 $116.8182
$116.8182 / $304.6400 Buy Now
DISTI # 276-RD50M10000-15
Mouser Electronics D-Sub Standard Connectors D-Sub Male Connector 50P Crimp Zinc Shell RoHS: Not Compliant 0
  • 25 $93.7800
  • 50 $90.6500
$90.6500 / $93.7800 Order Now
DISTI # POSRD50M10000-15
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSRD50M10000-15
Interstate Connecting Components   0
Buy Now

CAD Models for RD50M10000-15 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD50M10000-15 by Amphenol Positronic

RD50M10000-15
Amphenol Positronic
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: IEC 60807-3, MIL-DTL-24308
Body Breadth
0.605 inch
Body Depth
0.411 inch
Body Length
2.635 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
4 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
1000 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch
0.109 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .12
Mounting Option 2
LOCKING
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
7.5 A
Reference Standard
CSA;IEC;UL
Shell Finish
ZINC
Shell Material
STAINLESS STEEL
Shell Size
5/D
Terminal Pitch
2.769 mm
Termination Type
CRIMP
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. RD50M10000-15
    Amphenol Positronic
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD50M10000-15 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD50M10000-15 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of RD50M10000-15 would you like to use for your alert(s)?
  • Please alert me when RD50M10000-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD50M10000-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD50M10000-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD50M10000-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD50M10000-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD50M10000-15 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: