There are no models available for this part yet.
Overview of RD50M00JV5Z by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RD50M00JV5Z by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-RD50M00JV5Z-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$60.5091 / $157.7600 | Buy Now | |
DISTI #
276-RD50M00JV5Z
|
Mouser Electronics | D-Sub Standard Connectors DSUB 50M CRIMP LC TIN RoHS: Not Compliant | 0 |
|
$38.0100 / $47.1700 | Order Now | |
DISTI #
POSRD50M00JV5Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
32539950
|
Verical | RD50M00JV5Z Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$44.1765 | Buy Now | |
DISTI #
POSRD50M00JV5Z
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
RD50M00JV5Z
|
PEI Genesis | DSUB 50M CRIMP LC TIN Min Qty: 1 | 13 |
|
$25.6600 / $26.6300 | Buy Now |