There are no models available for this part yet.
Overview of RD50M000E6S by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RD50M000E6S by Amphenol Positronic
Part Data Attributes for RD50M000E6S by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.411 inch
|
Body Length
|
2.635 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Option 2
|
LOCKING
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL, CSA
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Total Number of Contacts
|
50
|
Alternate Parts for RD50M000E6S
This table gives cross-reference parts and alternative options found for RD50M000E6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD50M000E6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD50M000V50 | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000E6S vs RD50M000V50 |
RD50M000VLC | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000E6S vs RD50M000VLC |
RD50M000V5S | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000E6S vs RD50M000V5S |
RD50M0000X | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000E6S vs RD50M0000X |
RD50M000E6Z | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000E6S vs RD50M000E6Z |
RD50M000V3C | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000E6S vs RD50M000V3C |
RD50M000V30 | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000E6S vs RD50M000V30 |
RD50M000TC | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000E6S vs RD50M000TC |
RD50M000T6X | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000E6S vs RD50M000T6X |
RD50M000V3Z | D Type Connector, 50 Contact(s), Male, Hole .112-.124, Receptacle | Amphenol Positronic | RD50M000E6S vs RD50M000V3Z |