There are no models available for this part yet.
Overview of RD50M0000X/AA-15 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RD50M0000X/AA-15 by Amphenol Positronic
Part Data Attributes for RD50M0000X/AA-15 by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARDS: IEC 60807-2; MIL-DTL-24308
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.411 inch
|
Body Length
|
2.635 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE 0.120
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL/BRASS
|
Shell Size
|
5/D
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for RD50M0000X/AA-15
This table gives cross-reference parts and alternative options found for RD50M0000X/AA-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD50M0000X/AA-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747960-3 | CONNECTOR, 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | RD50M0000X/AA-15 vs 747960-3 |
DDMAE-50PTI-FO | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | RD50M0000X/AA-15 vs DDMAE-50PTI-FO |
ORD50M0S500S | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | RD50M0000X/AA-15 vs ORD50M0S500S |
ORD50M0000C/AA-15 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | RD50M0000X/AA-15 vs ORD50M0000C/AA-15 |
747960-1 | CONNECTOR, 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | RD50M0000X/AA-15 vs 747960-1 |
8656V50PHTXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | RD50M0000X/AA-15 vs 8656V50PHTXLF |
DDMAY-50PTI-FO | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | RD50M0000X/AA-15 vs DDMAY-50PTI-FO |
ORD50M0F00Z | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | RD50M0000X/AA-15 vs ORD50M0F00Z |
167296-9 | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | RD50M0000X/AA-15 vs 167296-9 |
ORD50M0S500C | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | RD50M0000X/AA-15 vs ORD50M0S500C |