RD47M-T1B-A
Renesas Electronics Corporation
Description: RD47M-T1B-A

Overview of RD47M-T1B-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for RD47M-T1B-A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RD47M-T1B-A
Avnet Americas Diode Zener Single 47V 200mW 3-Pin Mini Mold - Tape and Reel (Alt: RD47M-T1B-A) RoHS: Compliant Min Qty: 2307 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 18572 Partner Stock
  • 1 $0.1581
$0.1581 Buy Now
Rochester Electronics RD47M-T1B-A - ZENER DIODES 200 mW 3-PIN MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 18572
  • 1 $0.1581
  • 25 $0.1549
  • 100 $0.1486
  • 500 $0.1423
  • 1,000 $0.1344
$0.1344 / $0.1581 Buy Now

CAD Models for RD47M-T1B-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD47M-T1B-A by Renesas Electronics Corporation

RD47M-T1B-A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
MM
Package Description
MINIMOLD, SC-59, 3 PIN
Pin Count
3
Manufacturer Package Code
PLSP0003ZD-A3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
47 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5.38%
Working Test Current
2 mA
Want to compare parts?
  1. RD47M-T1B-A
    Renesas Electronics Corporation
    RD47M-T1B-A
    VS

Alternate Parts for RD47M-T1B-A

This table gives cross-reference parts and alternative options found for RD47M-T1B-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD47M-T1B-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD47M-T2B-A RD47M-T2B-A Renesas Electronics Corporation RD47M-T1B-A vs RD47M-T2B-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD47M-T1B-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD47M-T1B-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of RD47M-T1B-A would you like to use for your alert(s)?
  • Please alert me when RD47M-T1B-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD47M-T1B-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD47M-T1B-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD47M-T1B-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD47M-T1B-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD47M-T1B-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: