Part Details for RD45A-EPL by Omega Engineering
Overview of RD45A-EPL by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD45A-EPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH9008
|
Newark | Recorder W/Electric Pen Lift |Omega RD45A-EPL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5,408.5800 | Buy Now |
DISTI #
RD45A-EPL
|
Avnet Americas | 200MM (8") SINGLE AND DUAL CHANNEL FLATBED RECORDERS, 14 INPUT RANGES FROM 1MV TO 20VDC - Bulk (Alt: RD45A-EPL) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,408.5800 | Buy Now |