There are no models available for this part yet.
Overview of RD43F-T7-AZ by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RD43F-T7-AZ by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-RD43F-T7-AZ-ND
|
DigiKey | DIODE ZENER Min Qty: 1249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.2400 | Buy Now | |
DISTI #
RD43F-T7-AZ
|
Avnet Americas | - Bulk (Alt: RD43F-T7-AZ) RoHS: Compliant Min Qty: 1503 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2500 Partner Stock |
|
RFQ | ||
Rochester Electronics | Zener Diode, 43V, 1W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.2063 / $0.2427 | Buy Now |
CAD Models for RD43F-T7-AZ by Renesas Electronics Corporation
Part Data Attributes for RD43F-T7-AZ by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
50 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Voltage-Nom
|
43 V
|
Surface Mount
|
NO
|
Working Test Current
|
10 mA
|
Alternate Parts for RD43F-T7-AZ
This table gives cross-reference parts and alternative options found for RD43F-T7-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD43F-T7-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD43F-T8-AZ | RD43F-T8-AZ | Renesas Electronics Corporation | RD43F-T7-AZ vs RD43F-T8-AZ |