RD412ETTE912G
KOA Speer Electronics Inc
Description: Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 300V, 2% +/-Tol, Surface Mount, 2309, MELF, ROHS COMPLIANT

Overview of RD412ETTE912G by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for RD412ETTE912G by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RD412ETTE912G
TTI MELF Resistors 9.1K OHM 2% 1/4W pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel Americas - 0
  • 3,000 $0.0440
  • 6,000 $0.0430
  • 9,000 $0.0420
  • 12,000 $0.0410
  • 15,000 $0.0400
  • 24,000 $0.0400
$0.0400 / $0.0440 Buy Now

CAD Models for RD412ETTE912G by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD412ETTE912G by KOA Speer Electronics Inc

RD412ETTE912G
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 2309
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.42
Samacsys Manufacturer
KOA Speer
Construction
Cylindrical
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
5.9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
IEC60115-8
Resistance
9100 Ω
Resistor Type
FIXED RESISTOR
Size Code
2309
Surface Mount
YES
Technology
CARBON FILM
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
300 V
Want to compare parts?
  1. RD412ETTE912G
    KOA Speer Electronics Inc
    Fixed Resistor, Carbon Film, 0.25W, 9100ohm, 300V, 2% +/-Tol, Surface Mount, 2309, MELF, ROHS COMPLIANT
    VS

Related Parts for RD412ETTE912G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD412ETTE912G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD412ETTE912G by KOA Speer Electronics Inc

  • Please alert me when RD412ETTE912G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD412ETTE912G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD412ETTE912G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD412ETTE912G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD412ETTE912G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD412ETTE912G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: