Part Details for RD4.7MW-T1B-A by Renesas Electronics Corporation
Results Overview of RD4.7MW-T1B-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD4.7MW-T1B-A Information
RD4.7MW-T1B-A by Renesas Electronics Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for RD4.7MW-T1B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86014933
|
Verical | Diode Zener Dual Common Anode 4.66V 5% 200mW 3-Pin Mini-Mold RoHS: Compliant Min Qty: 1652 Package Multiple: 1 Date Code: 2001 | Americas - 31133 |
|
$0.2270 | Buy Now |
|
Quest Components | 1986 |
|
$0.1050 / $0.3500 | Buy Now | |
|
Rochester Electronics | ZENER DIODES 200 mW 3-PIN MINI MOLD RoHS: Compliant Status: Obsolete Min Qty: 1 | 31133 |
|
$0.1816 / $0.2136 | Buy Now |
Part Details for RD4.7MW-T1B-A
RD4.7MW-T1B-A CAD Models
RD4.7MW-T1B-A Part Data Attributes
|
RD4.7MW-T1B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD4.7MW-T1B-A
Renesas Electronics Corporation
RD4.7MW-T1B-A
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Package Description | ROHS COMPLIANT, MINI MOLD, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZD-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.15% | |
Working Test Current | 5 mA |