Part Details for RD4.7F-T7-AZ by Renesas Electronics Corporation
Overview of RD4.7F-T7-AZ by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD4.7F-T7-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD4.7F-T7-AZ-ND
|
DigiKey | DIODE ZENER Min Qty: 1353 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
227500 In Stock |
|
$0.2200 | Buy Now |
DISTI #
86140579
|
Verical | RD4.7F-T7-AZ Min Qty: 1655 Package Multiple: 1 Date Code: 1001 | Americas - 195000 |
|
$0.2266 | Buy Now |
DISTI #
86140196
|
Verical | RD4.7F-T7-AZ Min Qty: 1655 Package Multiple: 1 Date Code: 1101 | Americas - 32500 |
|
$0.2266 | Buy Now |
|
Rochester Electronics | Zener Diode, 4.7V, 1W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 227500 |
|
$0.1813 / $0.2133 | Buy Now |
Part Details for RD4.7F-T7-AZ
RD4.7F-T7-AZ CAD Models
RD4.7F-T7-AZ Part Data Attributes
|
RD4.7F-T7-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD4.7F-T7-AZ
Renesas Electronics Corporation
RD4.7F-T7-AZ
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 40 mA |
Alternate Parts for RD4.7F-T7-AZ
This table gives cross-reference parts and alternative options found for RD4.7F-T7-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD4.7F-T7-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RD4.7F-T6-AZ | Renesas Electronics Corporation | Check for Price | RD4.7F-T6-AZ | RD4.7F-T7-AZ vs RD4.7F-T6-AZ |