Part Details for RD4.3F by Renesas Electronics Corporation
Overview of RD4.3F by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD4.3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD4.3F-ND
|
DigiKey | DIODE ZENER Min Qty: 1249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
69970 In Stock |
|
$0.2400 | Buy Now |
DISTI #
RD4.3F
|
Avnet Americas | - Bulk (Alt: RD4.3F) RoHS: Not Compliant Min Qty: 1503 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 69970 Partner Stock |
|
$0.2427 | Buy Now |
|
Rochester Electronics | Zener Diode, 4.3V, 1W ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 69970 |
|
$0.2063 / $0.2427 | Buy Now |