-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7511
|
Newark | Mosfet, N-Ch, 60V, 5A, 150Deg C, 15W Rohs Compliant: Yes |Rohm RD3L050SNFRATL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2409 |
|
$0.7320 / $1.6500 | Buy Now |
DISTI #
RD3L050SNFRATLCT-ND
|
DigiKey | MOSFET N-CH 60V 5A TO252 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2380 In Stock |
|
$0.6218 / $1.6000 | Buy Now |
DISTI #
RD3L050SNFRATL
|
Avnet Americas | Automotive Nch 60V 5A Power MOSFET, RD3L050SNFRA is a power MOSFET with low on - resistance, suitable for switching. - Tape and Reel (Alt: RD3L050SNFRATL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6253 / $0.7119 | Buy Now |
DISTI #
755-RD3L050SNFRATL
|
Mouser Electronics | MOSFET Nch 60V 5A 15W Pd DPAK TO-252 RoHS: Compliant | 3103 |
|
$0.6170 / $1.6000 | Buy Now |
|
Future Electronics | MOSFET Nch 60V 5A 15W Pd DPAK TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6050 / $0.6500 | Buy Now |
DISTI #
69062297
|
Verical | Trans MOSFET N-CH 60V 5A Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 49 Package Multiple: 1 Date Code: 2231 | Americas - 2705 |
|
$0.4675 / $0.6488 | Buy Now |
DISTI #
63060400
|
Verical | Trans MOSFET N-CH 60V 5A Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 74 Package Multiple: 1 Date Code: 2201 | Americas - 1287 |
|
$0.9880 / $1.1556 | Buy Now |
|
Quest Components | 1029 |
|
$0.8523 / $2.4350 | Buy Now | |
DISTI #
RD3L050SNFRATL
|
Avnet Americas | Automotive Nch 60V 5A Power MOSFET, RD3L050SNFRA is a power MOSFET with low on - resistance, suitable for switching. - Tape and Reel (Alt: RD3L050SNFRATL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6253 / $0.7119 | Buy Now |
DISTI #
RD3L050SNFRATL
|
TME | Transistor: N-MOSFET, unipolar, 60V, 5A, Idm: 15A, 15W, DPAK,TO252 Min Qty: 1 | 0 |
|
$0.4290 / $0.7650 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RD3L050SNFRATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RD3L050SNFRATL
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-03 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |