-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7509
|
Newark | Mosfet, Aec-Q101, P-Ch, 45V, To-252-3 Rohs Compliant: Yes |Rohm RD3H045SPFRATL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 430 |
|
$0.6290 / $1.4200 | Buy Now |
DISTI #
RD3H045SPFRATLCT-ND
|
DigiKey | MOSFET P-CH 45V 4.5A TO252 Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2386 In Stock |
|
$0.5172 / $1.3800 | Buy Now |
DISTI #
RD3H045SPFRATL
|
Avnet Americas | Transistor Power MOSFET P-CH 45V 4.5A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RD3H045SPFRATL) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5369 / $0.6112 | Buy Now |
DISTI #
755-RD3H045SPFRATL
|
Mouser Electronics | MOSFET Pch -45V Vdss -4.5A TO-252(DPAK), TO-252 RoHS: Compliant | 3646 |
|
$0.5170 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5510 | Buy Now |
DISTI #
65127824
|
Verical | Trans MOSFET P-CH 45V 4.5A Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 82 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.8652 / $1.0427 | Buy Now |
DISTI #
66387218
|
Verical | Trans MOSFET P-CH 45V 4.5A Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 49 Package Multiple: 1 Date Code: 2236 | Americas - 2230 |
|
$0.4575 / $0.6413 | Buy Now |
DISTI #
63064775
|
Verical | Trans MOSFET P-CH 45V 4.5A Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 82 Package Multiple: 1 Date Code: 2201 | Americas - 1700 |
|
$0.8916 / $1.0427 | Buy Now |
DISTI #
60941576
|
Verical | Trans MOSFET P-CH 45V 4.5A Automotive 3-Pin(2+Tab) DPAK T/R Min Qty: 82 Package Multiple: 1 Date Code: 2101 | Americas - 370 |
|
$0.9562 / $1.0427 | Buy Now |
|
Quest Components | 3656 |
|
$0.6585 / $2.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RD3H045SPFRATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RD3H045SPFRATL
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-07-04 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.26 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 9 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RD3H045SPFRATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD3H045SPFRATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD3H045SPTL1 | Power Field-Effect Transistor, | ROHM Semiconductor | RD3H045SPFRATL vs RD3H045SPTL1 |