Part Details for RD38F2040W0YBQ0 by Numonyx Memory Solutions
Results Overview of RD38F2040W0YBQ0 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD38F2040W0YBQ0 Information
RD38F2040W0YBQ0 by Numonyx Memory Solutions is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for RD38F2040W0YBQ0
RD38F2040W0YBQ0 CAD Models
RD38F2040W0YBQ0 Part Data Attributes
|
RD38F2040W0YBQ0
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
RD38F2040W0YBQ0
Numonyx Memory Solutions
Memory Circuit, Flash+PSRAM, Hybrid, PBGA88,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B88 | |
Memory IC Type | MEMORY CIRCUIT | |
Mixed Memory Type | FLASH+PSRAM | |
Number of Terminals | 88 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA88,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00011 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |