Part Details for RD38F1020C0ZTL0 by Intel Corporation
Overview of RD38F1020C0ZTL0 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD38F1020C0ZTL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3599 |
|
RFQ |
Part Details for RD38F1020C0ZTL0
RD38F1020C0ZTL0 CAD Models
RD38F1020C0ZTL0 Part Data Attributes
|
RD38F1020C0ZTL0
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RD38F1020C0ZTL0
Intel Corporation
Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA66, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA66,8X12,32 | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | SRAM IS ORGANIZED AS 512K X 16 | |
JESD-30 Code | R-PBGA-B66 | |
Length | 10 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA66,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for RD38F1020C0ZTL0
This table gives cross-reference parts and alternative options found for RD38F1020C0ZTL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD38F1020C0ZTL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT52BR1672-85CI | Memory Circuit, 1MX16, CMOS, PBGA66 | Microchip Technology Inc | RD38F1020C0ZTL0 vs AT52BR1672-85CI |
RD38F1020C0ZBL0 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA66, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-66 | Intel Corporation | RD38F1020C0ZTL0 vs RD38F1020C0ZBL0 |
M36W416BG85ZA6 | Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | Numonyx Memory Solutions | RD38F1020C0ZTL0 vs M36W416BG85ZA6 |
M36W216TI85ZA6 | Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | Numonyx Memory Solutions | RD38F1020C0ZTL0 vs M36W216TI85ZA6 |
M36W832BE70ZA1T | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | STMicroelectronics | RD38F1020C0ZTL0 vs M36W832BE70ZA1T |
M36W416BG70ZA1T | SPECIALTY MEMORY CIRCUIT, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | STMicroelectronics | RD38F1020C0ZTL0 vs M36W416BG70ZA1T |
M36W832BE100ZA1T | Memory Circuit, 2MX16, CMOS, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 | Numonyx Memory Solutions | RD38F1020C0ZTL0 vs M36W832BE100ZA1T |
M36W216BI70ZA1T | Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | Numonyx Memory Solutions | RD38F1020C0ZTL0 vs M36W216BI70ZA1T |
M36W216TI70ZA1T | Memory Circuit, 1MX16, CMOS, PBGA66, 12 X 8 MM, 0.80 MM PITCH, LFBGA-66 | Numonyx Memory Solutions | RD38F1020C0ZTL0 vs M36W216TI70ZA1T |
M36W832BE100ZA1T | SPECIALTY MEMORY CIRCUIT, PBGA66, 0.80 MM PITCH, STACK, LFBGA-66 | STMicroelectronics | RD38F1020C0ZTL0 vs M36W832BE100ZA1T |