Part Details for RD37M1000C-50 by Amphenol Positronic
Overview of RD37M1000C-50 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD37M1000C-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-RD37M1000C-50-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$103.8546 / $270.8700 | Buy Now |
DISTI #
276-RD37M1000C-50
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 37P Crimp Cadmium Shell | 0 |
|
$76.1400 / $83.3800 | Order Now |
DISTI #
POSRD37M1000C-50
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD37M1000C-50
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for RD37M1000C-50
RD37M1000C-50 CAD Models
RD37M1000C-50 Part Data Attributes
|
RD37M1000C-50
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD37M1000C-50
Amphenol Positronic
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308, MIL-C-39029, IEC 807-3, POLARIZED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RD37M1000C-50
This table gives cross-reference parts and alternative options found for RD37M1000C-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD37M1000C-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117DFCG37P1APN-VF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | RD37M1000C-50 vs 117DFCG37P1APN-VF |
D-37P7-J | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | RD37M1000C-50 vs D-37P7-J |
77DCH37P1BTNVF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | RD37M1000C-50 vs 77DCH37P1BTNVF |
DCPW37P067NXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | RD37M1000C-50 vs DCPW37P067NXLF |
777DFCG37P1BPNVF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | RD37M1000C-50 vs 777DFCG37P1BPNVF |
DCPV37P565TXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | RD37M1000C-50 vs DCPV37P565TXXXXLF |
DCPV37P067MXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | RD37M1000C-50 vs DCPV37P067MXLF |
93887-514337 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | RD37M1000C-50 vs 93887-514337 |
DCPS37P865TXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | RD37M1000C-50 vs DCPS37P865TXXXXLF |
DCPS37P565TXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | RD37M1000C-50 vs DCPS37P565TXXXXLF |