There are no models available for this part yet.
Overview of RD36E-T4 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RD36E-T4 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RD36E-T4
|
Avnet Americas | RD36E - ZENER DIODE SINGLE 33.96V 500MW DO35 - Bulk (Alt: RD36E-T4) RoHS: Not Compliant Min Qty: 3251 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5000 Partner Stock |
|
$0.1121 | Buy Now | |
Rochester Electronics | RD36E - Zener Diode Single 33.96V 500mW DO35 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.0953 / $0.1121 | Buy Now |