Part Details for RD30F by Renesas Electronics Corporation
Results Overview of RD30F by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD30F Information
RD30F by Renesas Electronics Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RD30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD30F-ND
|
DigiKey | DIODE ZENER Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23822 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | Zener Diode, 30V, 1W RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23822 |
|
$0.1511 / $0.1778 | Buy Now |