Part Details for RD30F(10)-T6-AZ by Renesas Electronics Corporation
Overview of RD30F(10)-T6-AZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD30F(10)-T6-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD30F(10)-T6-AZ-ND
|
DigiKey | DIODE ZENER Min Qty: 1353 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9990 In Stock |
|
$0.2200 | Buy Now |
DISTI #
86131766
|
Verical | RD30F(10)-T6-AZ Min Qty: 1655 Package Multiple: 1 Date Code: 1001 | Americas - 9990 |
|
$0.2266 | Buy Now |
|
Rochester Electronics | Zener Diode, 30V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9990 |
|
$0.1813 / $0.2133 | Buy Now |