Part Details for RD3.9SB-T1 by Renesas Electronics Corporation
Overview of RD3.9SB-T1 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for RD3.9SB-T1
RD3.9SB-T1 CAD Models
RD3.9SB-T1 Part Data Attributes
|
RD3.9SB-T1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD3.9SB-T1
Renesas Electronics Corporation
3.9V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SUPERMINI-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 5 mA |
Alternate Parts for RD3.9SB-T1
This table gives cross-reference parts and alternative options found for RD3.9SB-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD3.9SB-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057630115 | Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | RD3.9SB-T1 vs 934057630115 |
BZT52C3V9S | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | RD3.9SB-T1 vs BZT52C3V9S |
CMDZ3V9BK | Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | RD3.9SB-T1 vs CMDZ3V9BK |
BZT52C3V9S | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, | Diodes Incorporated | RD3.9SB-T1 vs BZT52C3V9S |
BZT52C3V9SQ-7-F | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | RD3.9SB-T1 vs BZT52C3V9SQ-7-F |
BZX384-C3V9 | Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | RD3.9SB-T1 vs BZX384-C3V9 |
BZT52C3V9S-T1 | Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RD3.9SB-T1 vs BZT52C3V9S-T1 |
CMDZ3V9TR | Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | RD3.9SB-T1 vs CMDZ3V9TR |
BZT52C3V9S-7-F | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | RD3.9SB-T1 vs BZT52C3V9S-7-F |
BZT52C3V9S-TP | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | RD3.9SB-T1 vs BZT52C3V9S-TP |