Part Details for RD3.6M-T2B-A by Renesas Electronics Corporation
Overview of RD3.6M-T2B-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for RD3.6M-T2B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD3.6M-T2B-A
|
Avnet Americas | Diode Zener Single 3.6V 200mW 3-Pin Mini Mold - Tape and Reel (Alt: RD3.6M-T2B-A) RoHS: Compliant Min Qty: 3149 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 72000 Partner Stock |
|
$0.1158 | Buy Now |
|
Rochester Electronics | RD3.6M-T2B-A - ZENER DIODES 200 mW 3-PIN MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 72000 |
|
$0.0984 / $0.1158 | Buy Now |
Part Details for RD3.6M-T2B-A
RD3.6M-T2B-A CAD Models
RD3.6M-T2B-A Part Data Attributes
|
RD3.6M-T2B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD3.6M-T2B-A
Renesas Electronics Corporation
RD3.6M-T2B-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Package Description | MINIMOLD, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZD-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
Alternate Parts for RD3.6M-T2B-A
This table gives cross-reference parts and alternative options found for RD3.6M-T2B-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD3.6M-T2B-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD3.6M-T2B-AT | ZENER DIODE,SINGLE, TWO TERMINAL,3.6V V(Z),SC-59 | Renesas Electronics Corporation | RD3.6M-T2B-A vs RD3.6M-T2B-AT |
RD3.6M-T1B-AT | RD3.6M-T1B-AT | Renesas Electronics Corporation | RD3.6M-T2B-A vs RD3.6M-T1B-AT |