Part Details for RD3.0UM-T1-A by Renesas Electronics Corporation
Overview of RD3.0UM-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD3.0UM-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86138545
|
Verical | Diode Zener Single 3V 7% 150mW 2-Pin SC-78 RoHS: Compliant Min Qty: 1986 Package Multiple: 1 Date Code: 2001 | Americas - 111000 |
|
$0.1889 | Buy Now |
|
Rochester Electronics | RD3.0UM-T1-A - ZENER DIODES 2PIN ULTRA SUPER MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0855 / $0.1006 | Buy Now |
DISTI #
C1S620200375997
|
Chip1Stop | Diode Zener Single 3V 7% 150mW 2-Pin SC-78 RoHS: Compliant pbFree: Yes Container: Cut Tape | 60 |
|
$0.0436 / $0.0456 | Buy Now |