Part Details for RD3.0S-T1 by Renesas Electronics Corporation
Overview of RD3.0S-T1 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RD3.0S-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD3.0S-T1-ND
|
DigiKey | DIODE ZENER Min Qty: 3245 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
105000 In Stock |
|
$0.0900 | Buy Now |
DISTI #
RD3.0S-T1
|
Avnet Americas | - Ammo Pack (Alt: RD3.0S-T1) RoHS: Not Compliant Min Qty: 3907 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 105000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Zener Diode, 3V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 105000 |
|
$0.0793 / $0.0933 | Buy Now |