Part Details for RD3.0E-T1 by Renesas Electronics Corporation
Overview of RD3.0E-T1 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Price & Stock for RD3.0E-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD3.0E-T1-ND
|
DigiKey | DIODE ZENER Min Qty: 8103 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
63990 In Stock |
|
$0.0400 | Buy Now |
DISTI #
86146432
|
Verical | RD3.0E-T1 Min Qty: 9901 Package Multiple: 1 Date Code: 1101 | Americas - 56000 |
|
$0.0379 | Buy Now |
|
Rochester Electronics | RD3.0E - 500mW Zener Diode, DO-35 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 63990 |
|
$0.0303 / $0.0356 | Buy Now |