Part Details for RD2G686M1835M by Samwha Electronics
Overview of RD2G686M1835M by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2G686M1835M
RD2G686M1835M CAD Models
RD2G686M1835M Part Data Attributes
|
RD2G686M1835M
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2G686M1835M
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 373 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RD2G686M1835M
This table gives cross-reference parts and alternative options found for RD2G686M1835M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2G686M1835M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2G686M1835MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, | Samwha Electronics | RD2G686M1835M vs RD2G686M1835MMR |
RD2G686M1835MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RD2G686M1835M vs RD2G686M1835MPA |
RD2G686M1835MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, | Samwha Electronics | RD2G686M1835M vs RD2G686M1835MQR |
RD2G686M1835MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, | Samwha Electronics | RD2G686M1835M vs RD2G686M1835MQL |
EKLG401EC3680MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF | Chemi-Con | RD2G686M1835M vs EKLG401EC3680MMP1S |
MALREKB00KL268XG0K | CAP,AL2O3,68UF,400VDC,20% -TOL,20% +TOL | Vishay Roederstein | RD2G686M1835M vs MALREKB00KL268XG0K |
LHAR2GM680 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF | Luminous Town Electric Co Ltd | RD2G686M1835M vs LHAR2GM680 |
MALREKB05KL268X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RD2G686M1835M vs MALREKB05KL268X00K |
MALREKB00KL268XG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | RD2G686M1835M vs MALREKB00KL268XG0K |
EKLG401ELL680MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RD2G686M1835M vs EKLG401ELL680MMP1S |