RD2G106M10020PA
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of RD2G106M10020PA by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RD2G106M10020PA by Samwha Electronics

Part # Manufacturer Description Stock Price Buy
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 10 uF, THROUGH HOLE MOUNT 590
  • 1 $0.7500
  • 121 $0.3500
  • 572 $0.3125
$0.3125 / $0.7500 Buy Now

CAD Models for RD2G106M10020PA by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD2G106M10020PA by Samwha Electronics

RD2G106M10020PA
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.095 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
82 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. RD2G106M10020PA
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RD2G106M10020PA

This table gives cross-reference parts and alternative options found for RD2G106M10020PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2G106M10020PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1100VAM1020RAN911C CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RD2G106M10020PA vs 1100VAM1020RAN911C
B43858C9106M004 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, SURFACE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos RD2G106M10020PA vs B43858C9106M004
8100VAM1020RTN10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd RD2G106M10020PA vs 8100VAM1020RTN10
B43858C9106M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos RD2G106M10020PA vs B43858C9106M002
2100VAM1020RTN011P CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RD2G106M10020PA vs 2100VAM1020RTN011P
2100VAM1020RAN511B CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RD2G106M10020PA vs 2100VAM1020RAN511B
400BXA10MEFCRK10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Rubycon Corporation RD2G106M10020PA vs 400BXA10MEFCRK10X20
MALREKV00DE210X00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies RD2G106M10020PA vs MALREKV00DE210X00K
1100VAM1020RAN411P CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RD2G106M10020PA vs 1100VAM1020RAN411P
B43821A9106M004 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation RD2G106M10020PA vs B43821A9106M004

Related Parts for RD2G106M10020PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD2G106M10020PA by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD2G106M10020PA by Samwha Electronics

Select Manufacturer
Which Manufacturer of RD2G106M10020PA would you like to use for your alert(s)?
  • Please alert me when RD2G106M10020PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD2G106M10020PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD2G106M10020PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD2G106M10020PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD2G106M10020PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD2G106M10020PA by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: