Part Details for RD28F1604C3T90 by Intel Corporation
Overview of RD28F1604C3T90 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD28F1604C3T90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1166 |
|
RFQ |
Part Details for RD28F1604C3T90
RD28F1604C3T90 CAD Models
RD28F1604C3T90 Part Data Attributes
|
RD28F1604C3T90
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RD28F1604C3T90
Intel Corporation
Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA66, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA68,8X12,32 | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
Additional Feature | SRAM IS ORGANIZED AS 256K X 16 | |
JESD-30 Code | R-PBGA-B66 | |
Length | 10 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA68,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for RD28F1604C3T90
This table gives cross-reference parts and alternative options found for RD28F1604C3T90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD28F1604C3T90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD28F3204C3T110 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA68, 8 X 14 MM, 1.40 MM HEIGHT, STACK, CSP-68 | Intel Corporation | RD28F1604C3T90 vs RD28F3204C3T110 |
RD28F3208C3T110 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA68, 8 X 14 MM, 1.40 MM HEIGHT, STACK, CSP-68 | Intel Corporation | RD28F1604C3T90 vs RD28F3208C3T110 |
RD28F1602C3T90 | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA66, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-66 | Intel Corporation | RD28F1604C3T90 vs RD28F1602C3T90 |
RD28F1604C3T110 | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA66, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-66 | Intel Corporation | RD28F1604C3T90 vs RD28F1604C3T110 |
AT52BC1661A-70CI | Memory Circuit, 1MX16, CMOS, PBGA66, 10 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, CBGA-66 | Atmel Corporation | RD28F1604C3T90 vs AT52BC1661A-70CI |
RD28F3208C3B110 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA68, 8 X 14 MM, 1.40 MM HEIGHT, STACK, CSP-68 | Intel Corporation | RD28F1604C3T90 vs RD28F3208C3B110 |
RD28F1602C3B90 | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA66, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-66 | Intel Corporation | RD28F1604C3T90 vs RD28F1602C3B90 |
AT52BR3244T-11CI | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA66, 11 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CHIP SCALE, BGA-66 | Atmel Corporation | RD28F1604C3T90 vs AT52BR3244T-11CI |
RD28F3208C3B90 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA66, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-66 | Intel Corporation | RD28F1604C3T90 vs RD28F3208C3B90 |
RD28F3208C3T90 | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA66, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-66 | Intel Corporation | RD28F1604C3T90 vs RD28F3208C3T90 |