Part Details for RD25S100EC by Amphenol Positronic
Results Overview of RD25S100EC by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RD25S100EC Information
RD25S100EC by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RD25S100EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3820
|
Newark | Rd25S100Ec |Positronic RD25S100EC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.0200 / $111.1600 | Buy Now |
DISTI #
3937-RD25S100EC-600081-ND
|
DigiKey | CONN D-SUB RCPT 25POS CRIMP Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$207.8910 | Buy Now |
DISTI #
4306-RD25S100EC-ND
|
DigiKey | Motors & Solenoids Min Qty: 4 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.1800 | Buy Now |
DISTI #
276-RD25S100EC
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25F CRIMP GF CAD RoHS: Not Compliant | 0 |
|
$82.9500 | Order Now |
DISTI #
POSRD25S100EC
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RD25S100EC
|
TTI | D-Sub Standard Connectors DSUB 25F CRIMP GF CAD Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$82.9500 | Buy Now |
DISTI #
POSRD25S100EC
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for RD25S100EC
RD25S100EC CAD Models
RD25S100EC Part Data Attributes
|
RD25S100EC
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD25S100EC
Amphenol Positronic
D Subminiature Connector,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC 60807, MIL-DTL-24308, SAE AS39029 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 4 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 10 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA;MIL;UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.17 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |