Part Details for RD25S00000/AA by Amphenol Positronic
Overview of RD25S00000/AA by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD25S00000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ9051
|
Newark | D Sub Housing, Rcpt, 25Pos, Db, No. Of Positions:25Positions, Connector Type:D Sub, Connector Shell Size:Db, Product Range:Rd Series, Gender:Receptacle, Connector Body Material:Zinc Body Rohs Compliant: Yes |Positronic RD25S00000/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$23.1400 / $25.0700 | Buy Now |
DISTI #
30AK7328
|
Newark | D Sub Housing, Rcpt, 25Pos, Db Rohs Compliant: Yes |Positronic RD25S00000/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2400 / $41.3700 | Buy Now |
DISTI #
4306-RD25S00000/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
19 In Stock |
|
$15.4211 / $21.4500 | Buy Now |
DISTI #
276-RD25S00000/AA
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25F CRIMP LC ZINC RoHS: Compliant | 0 |
|
$14.9500 / $18.8000 | Order Now |
DISTI #
POSRD25S00000/AA
|
Heilind Electronics | D-Sub Connector 25 POS. W/O Socket Contacts | Americas - 98 in Stock |
|
$8.1813 / $10.1227 | Buy Now |
DISTI #
32541594
|
Verical | Connector, D-Sub, Female, 25 POS, TC, Zinc Plated Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$16.5501 / $18.8696 | Buy Now |
DISTI #
RD25S00000/AA
|
TTI | D-Sub Standard Connectors DSUB 25F CRIMP LC ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$14.0900 | Buy Now |
DISTI #
POSRD25S00000/AA
|
Interstate Connecting Components | D-Sub Connector 25 POS. W/O Socket Contacts | 295 |
|
$8.1813 / $10.1227 | Buy Now |
DISTI #
RD25S00000/AA
|
PEI Genesis | DSUB 25F CRIMP LC ZINC | 0 |
|
Buy Now | |
DISTI #
RD25S00000/AA
|
FDH Electronics | Connector Min Qty: 1 | 1 |
|
$13.4380 / $17.8360 | Buy Now RFQ |
Part Details for RD25S00000/AA
RD25S00000/AA CAD Models
RD25S00000/AA Part Data Attributes
|
RD25S00000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD25S00000/AA
Amphenol Positronic
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |