Part Details for RD25M10GA0-14 by Amphenol Positronic
Overview of RD25M10GA0-14 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD25M10GA0-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3671
|
Newark | Rd25M10Ga0-14 |Positronic RD25M10GA0-14 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.7300 / $351.9200 | Buy Now |
DISTI #
3937-RD25M10GA0-14-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$183.8909 / $479.5500 | Buy Now |
DISTI #
276-RD25M10GA0-14
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 25P Crimp Zinc Shell Backshell Assembly RoHS: Not Compliant | 0 |
|
$142.7000 / $147.6200 | Order Now |
DISTI #
POSRD25M10GA0-14
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD25M10GA0-14
|
Interstate Connecting Components | 0 |
|
Buy Now |