There are no models available for this part yet.
Overview of RD25M100E0 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RD25M100E0 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ3711
|
Newark | Rd25M100E0 |Positronic RD25M100E0 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2000 / $75.6800 | Buy Now | |
DISTI #
2403-RD25M100E0-ND
|
DigiKey | CONN D-SUB PLUG 25POS CRIMP Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
276-RD25M100E0
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25M CRIMP GF ZINC RoHS: Not Compliant | 0 |
|
$30.3100 / $34.3000 | Order Now | |
DISTI #
POSRD25M100E0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSRD25M100E0
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
RD25M100E0
|
PEI Genesis | DSUB 25M CRIMP GF ZINC | 0 |
|
Buy Now | ||
Powell Electronics | D-Sub Connector, 25 contacts Min Qty: 1 | 28 |
|
$23.8500 / $29.0200 | Buy Now |
CAD Models for RD25M100E0 by Amphenol Positronic
Part Data Attributes for RD25M100E0 by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: IEC 60807-3, MIL-DTL-24308
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.411 inch
|
Body Length
|
2.088 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
MACHINED
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
4 mΩ
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
CSA,MIL,UL
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|
Alternate Parts for RD25M100E0
This table gives cross-reference parts and alternative options found for RD25M100E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD25M100E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC25M5R700S/AA | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40, | Amphenol Positronic | RD25M100E0 vs HDC25M5R700S/AA |